PD30CNP06NPDU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Carlo Gavazzi Inc.
In Stock: 0
Unit Price: 76,89200 €
Datasheet
Retroreflective Optical Sensor 236.22" (6m) NPN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Retroreflective Optical Sensor 236.22" (6m) NPN
PD30-PS Photoelectric Sensor from Carlo Gavazzi

PD30CNP06NPDU

DigiKey Part Number
1864-2099-ND
Manufacturer
Manufacturer Product Number
PD30CNP06NPDU
Description
SENSOR RETROREFLECTIVE 6M NPN
Customer Reference
Detailed Description
Retroreflective Optical Sensor 236.22" (6m) NPN
Datasheet
 Datasheet
EDA/CAD Models
PD30CNP06NPDU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Box
Part Status
Obsolete
Sensing Method
Retroreflective
Sensing Distance
236.22" (6m)
Voltage - Supply
10V ~ 30V
Response Time
500µs
Output Configuration
NPN
Light Source
Red (660nm)
Connection Method
Cable
Ingress Protection
IP67, IEC 60529
Cable Length
78.74" (2m)
Adjustment Type
Teaching Method
Operating Temperature
-25°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 11 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

11In Stock
Ships from WEC