PD30CND10PPM5DU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Carlo Gavazzi Inc.
In Stock: 0
Unit Price: 67,57200 €
Datasheet
Reflective, Diffuse Optical Sensor 39.370" (1m) PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Reflective, Diffuse Optical Sensor 39.370" (1m) PNP
PD30-PS Photoelectric Sensor from Carlo Gavazzi

PD30CND10PPM5DU

DigiKey Part Number
1864-2093-ND
Manufacturer
Manufacturer Product Number
PD30CND10PPM5DU
Description
SENSOR REFLECTIVE 1M PNP NO/NC
Customer Reference
Detailed Description
Reflective, Diffuse Optical Sensor 39.370" (1m) PNP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Box
Part Status
Obsolete
Sensing Method
Reflective, Diffuse
Sensing Distance
39.370" (1m)
Voltage - Supply
10V ~ 30V
Response Time
500µs
Output Configuration
PNP
Light Source
Red (660nm)
Connection Method
Connector
Ingress Protection
IP67, IEC 60529
Cable Length
-
Adjustment Type
Teaching Method
Operating Temperature
-25°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes