



PD30CNB20NAIS | |
|---|---|
DigiKey Part Number | 1864-2081-ND |
Manufacturer | |
Manufacturer Product Number | PD30CNB20NAIS |
Description | SENSOR REFLECTIVE 200MM NPN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 7.874" (200mm) NPN |
Datasheet | Datasheet |
EDA/CAD Models | PD30CNB20NAIS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Reflective, Diffuse | |
Sensing Distance | 7.874" (200mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | NPN | |
Light Source | Infrared (850nm) | |
Connection Method | Cable | |
Ingress Protection | IP67, IEC 60529 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable, 210° Turn Potentiometer | |
Operating Temperature | -25°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,83000 € | 103,83 € |
| 5 | 98,64000 € | 493,20 € |
| 10 | 95,52500 € | 955,25 € |
| Unit Price without VAT: | 103,83000 € |
|---|---|
| Unit Price with VAT: | 121,48110 € |






