PD30CNB15NPRT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Carlo Gavazzi Inc.
In Stock: 0
Unit Price: 98,64000 €
Datasheet
Reflective, Diffuse Optical Sensor 5.906" (150mm) NPN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Reflective, Diffuse Optical Sensor 5.906" (150mm) NPN
PD30-PS Photoelectric Sensor from Carlo Gavazzi

PD30CNB15NPRT

DigiKey Part Number
1864-2080-ND
Manufacturer
Manufacturer Product Number
PD30CNB15NPRT
Description
SENSOR REFLECTIVE 150MM NPN
Customer Reference
Detailed Description
Reflective, Diffuse Optical Sensor 5.906" (150mm) NPN
Datasheet
 Datasheet
EDA/CAD Models
PD30CNB15NPRT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Box
Part Status
Obsolete
Sensing Method
Reflective, Diffuse
Sensing Distance
5.906" (150mm)
Voltage - Supply
10V ~ 30V
Response Time
500µs
Output Configuration
NPN
Light Source
Red (660nm)
Connection Method
Cable
Ingress Protection
IP67, IEC 60529
Cable Length
78.74" (2m)
Adjustment Type
Teaching Method
Operating Temperature
-25°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes