Reflective, Diffuse Optical Sensor 3.937" (100mm) SCR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Reflective, Diffuse Optical Sensor 3.937" (100mm) SCR
PA18 and PH18 Series Photoelectric Sensors from Carlo Gavazzi

PA18CLD01TO

DigiKey Part Number
1864-1015-ND
Manufacturer
Manufacturer Product Number
PA18CLD01TO
Description
SENSOR REFLECTIVE 100MM SCR NO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Reflective, Diffuse Optical Sensor 3.937" (100mm) SCR
Datasheet
 Datasheet
EDA/CAD Models
PA18CLD01TO Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
-
Packaging
Bulk
Part Status
Active
Sensing Method
Reflective, Diffuse
Sensing Distance
3.937" (100mm)
Voltage - Supply
20V ~ 250V
Response Time
20ms, 30ms
Output Configuration
SCR
Light Source
Infrared (880nm)
Connection Method
Cable
Ingress Protection
IP67
Cable Length
78.74" (2m)
Adjustment Type
Adjustable, 270° Turn Potentiometer
Operating Temperature
-20°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1121,00000 €121,00 €
5114,95000 €574,75 €
10111,32100 €1.113,21 €
25107,69080 €2.692,27 €
Manufacturers Standard Package
Unit Price without VAT:121,00000 €
Unit Price with VAT:141,57000 €

Other Suppliers on DigiKey

21In Stock
Ships from WEC