Inductive Proximity Sensor 0.039" (1mm) IP67 Cylinder, Threaded - M8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICS08S30F01NC

DigiKey Part Number
1864-ICS08S30F01NC-ND
Manufacturer
Manufacturer Product Number
ICS08S30F01NC
Description
INDUCTIVE PROXIMITY SENSOR, M8 S
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.039" (1mm) IP67 Cylinder, Threaded - M8
Datasheet
 Datasheet
EDA/CAD Models
ICS08S30F01NC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.039" (1mm)
Output Type
NPN-NC, 3-Wire
Response Frequency
-
Shielding
Unshielded
Material - Body
Stainless Steel
Voltage - Supply
10V ~ 30V
Termination Style
Cable
Operating Temperature
-25°C ~ 80°C
Ingress Protection
IP67
Indicator
LED
Package / Case
Cylinder, Threaded - M8
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1037,60800 €376,08 €
Manufacturers Standard Package
Unit Price without VAT:37,60800 €
Unit Price with VAT:44,00136 €