
HAA08DM24 | |
|---|---|
DigiKey Part Number | 1864-2481-ND |
Manufacturer | |
Manufacturer Product Number | HAA08DM24 |
Description | RELAY TIME DELAY 100HR 8A 250V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 100 Hrs Delay 8A @ 250VAC Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | On-Delay | |
Circuit | DPDT (2 Form C) | |
Delay Time | 0.1 Sec ~ 100 Hrs | |
Contact Rating @ Voltage | 8A @ 250VAC | |
Voltage - Supply | 24 ~ 240VAC/DC | |
Termination Style | Plug In, 8 Pin | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,05000 € | 58,05 € |
| 5 | 55,14600 € | 275,73 € |
| 10 | 53,40400 € | 534,04 € |
| 25 | 51,66240 € | 1.291,56 € |
| Unit Price without VAT: | 58,05000 € |
|---|---|
| Unit Price with VAT: | 67,91850 € |


