


GMB63H3PC32 | |
|---|---|
DigiKey Part Number | 1864-2249-ND |
Manufacturer | |
Manufacturer Product Number | GMB63H3PC32 |
Description | MCB HV UL489 C 3P 32A LUG T |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 32A 480 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 32A | |
Voltage Rating - AC | 480 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,66000 € | 95,66 € |
| 10 | 90,87300 € | 908,73 € |
| 50 | 86,09020 € | 4.304,51 € |
| 100 | 83,22050 € | 8.322,05 € |
| Unit Price without VAT: | 95,66000 € |
|---|---|
| Unit Price with VAT: | 111,92220 € |





