


GMB633PC40 | |
|---|---|
DigiKey Part Number | 1864-1369-ND |
Manufacturer | |
Manufacturer Product Number | GMB633PC40 |
Description | CIR BRKR THERM-MAG 40A 240VAC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 40A 240 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 40A | |
Voltage Rating - AC | 240 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 5, IEC 60947-2, UL489 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,66000 € | 95,66 € |
| 10 | 90,87300 € | 908,73 € |
| 50 | 86,09020 € | 4.304,51 € |
| 100 | 83,22050 € | 8.322,05 € |
| Unit Price without VAT: | 95,66000 € |
|---|---|
| Unit Price with VAT: | 111,92220 € |






