New Product
Contactor SPST-NO (1 Form A) 40 A 24VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GDPH401SS24V

DigiKey Part Number
1864-GDPH401SS24V-ND
Manufacturer
Manufacturer Product Number
GDPH401SS24V
Description
TWO-POLE DEFINITE PURPOSE STYLE,
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (1 Form A) 40 A 24VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
24VAC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
40 A
Switching Voltage
277VAC - Max
Features
-
Termination Style
Screw Terminal, Quick Connect - 0.250" (6.3mm)
Operating Temperature
-5°C ~ 40°C
Must Operate Voltage
20.4 VAC
Must Release Voltage
4.8 VAC
Contact Material
-
Coil Current
1.6 A
Coil Power
-
Coil Resistance
15Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,62000 €19,62 €
1018,64100 €186,41 €
5017,65960 €882,98 €
10017,07090 €1.707,09 €
Unit Price without VAT:19,62000 €
Unit Price with VAT:22,95540 €