
GDPH401SS120V | |
|---|---|
DigiKey Part Number | 1864-GDPH401SS120V-ND |
Manufacturer | |
Manufacturer Product Number | GDPH401SS120V |
Description | TWO-POLE DEFINITE PURPOSE STYLE, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 40 A 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 120VAC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 277VAC - Max | |
Features | - | |
Termination Style | Screw Terminal, Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -5°C ~ 40°C | |
Must Operate Voltage | 102 VAC | |
Must Release Voltage | 24 VAC | |
Contact Material | - | |
Coil Current | 381 mA | |
Coil Power | - | |
Coil Resistance | 315Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,62000 € | 19,62 € |
| 10 | 18,64100 € | 186,41 € |
| 50 | 17,65960 € | 882,98 € |
| 100 | 17,07090 € | 1.707,09 € |
| Unit Price without VAT: | 19,62000 € |
|---|---|
| Unit Price with VAT: | 22,95540 € |

