
GDPH321SS220V | |
|---|---|
DigiKey Part Number | 1864-GDPH321SS220V-ND |
Manufacturer | |
Manufacturer Product Number | GDPH321SS220V |
Description | TWO-POLE DEFINITE PURPOSE STYLE, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 32 A 208 ~ 240VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 208 ~ 240VAC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 32 A | |
Switching Voltage | 277VAC - Max | |
Features | - | |
Termination Style | Screw Terminal, Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -5°C ~ 40°C | |
Must Operate Voltage | 177 VAC | |
Must Release Voltage | 48 VAC | |
Contact Material | - | |
Coil Power | - | |
Coil Resistance | 1.18kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,57000 € | 18,57 € |
| 10 | 17,64200 € | 176,42 € |
| 50 | 16,71320 € | 835,66 € |
| 100 | 16,15620 € | 1.615,62 € |
| Unit Price without VAT: | 18,57000 € |
|---|---|
| Unit Price with VAT: | 21,72690 € |

