
GDPH252L24V | |
|---|---|
DigiKey Part Number | 1864-GDPH252L24V-ND |
Manufacturer | |
Manufacturer Product Number | GDPH252L24V |
Description | TWO-POLE DEFINITE PURPOSE STYLE, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Contactor DPST-NO (2 Form A) 25 A 24VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 24VAC | |
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 25 A | |
Switching Voltage | 277VAC - Max | |
Features | - | |
Termination Style | Box Lug, Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -5°C ~ 40°C | |
Must Operate Voltage | 20.4 VAC | |
Must Release Voltage | 4.8 VAC | |
Contact Material | - | |
Coil Current | 2.7 A | |
Coil Power | - | |
Coil Resistance | 9Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,98000 € | 26,98 € |
| 10 | 25,63100 € | 256,31 € |
| 50 | 24,28180 € | 1.214,09 € |
| 100 | 23,47240 € | 2.347,24 € |
| Unit Price without VAT: | 26,98000 € |
|---|---|
| Unit Price with VAT: | 31,56660 € |

