New Product
Contactor SPST-NO (1 Form A) 25 A 208 ~ 240VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GDPH251SS220V

DigiKey Part Number
1864-GDPH251SS220V-ND
Manufacturer
Manufacturer Product Number
GDPH251SS220V
Description
TWO-POLE DEFINITE PURPOSE STYLE,
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (1 Form A) 25 A 208 ~ 240VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
208 ~ 240VAC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
25 A
Switching Voltage
277VAC - Max
Features
-
Termination Style
Screw Terminal, Quick Connect - 0.250" (6.3mm)
Operating Temperature
-5°C ~ 40°C
Must Operate Voltage
177 VAC
Must Release Voltage
48 VAC
Contact Material
-
Coil Power
-
Coil Resistance
1.18kOhms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,80000 €18,80 €
1017,86400 €178,64 €
5016,92360 €846,18 €
10016,35960 €1.635,96 €
Unit Price without VAT:18,80000 €
Unit Price with VAT:21,99600 €