Energy Monitor LCD - Black Characters, Backlight Display DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM511DINAV81XM1X

DigiKey Part Number
1864-EM511DINAV81XM1X-ND
Manufacturer
Manufacturer Product Number
EM511DINAV81XM1X
Description
ENERGY MONITOR LCD DIN RAIL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Energy Monitor LCD - Black Characters, Backlight Display DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
EM511DINAV81XM1X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Box
Part Status
Active
Type
Energy Monitor
Measuring Type
Current, Frequency, Voltage
Measuring Range
5 ~ 45A, 120 ~ 240VAC, 50 ~ 60Hz
Display Type
LCD - Black Characters, Backlight
Number of Characters Per Row
6
Display Characters - Height
-
Output Type
-
Voltage - Supply
120 ~ 240VAC
Panel Cutout Dimensions
-
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Ingress Protection
IP40
Features
Hour Meter
Operating Temperature
-25°C ~ 55°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1228,10000 €228,10 €
Manufacturers Standard Package
Unit Price without VAT:228,10000 €
Unit Price with VAT:266,87700 €