
EM511DINAV81XM1PFA | |
|---|---|
DigiKey Part Number | 1864-EM511DINAV81XM1PFA-ND |
Manufacturer | |
Manufacturer Product Number | EM511DINAV81XM1PFA |
Description | ENERGY MONITOR LCD DIN RAIL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Energy Monitor LCD - Black Characters, Backlight Display DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | EM511DINAV81XM1PFA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Energy Monitor | |
Measuring Type | Current, Frequency, Voltage | |
Measuring Range | 5 ~ 45A, 120 ~ 240VAC, 50 ~ 60Hz | |
Display Type | LCD - Black Characters, Backlight | |
Number of Characters Per Row | 6 | |
Display Characters - Height | - | |
Output Type | - | |
Voltage - Supply | 230VAC | |
Panel Cutout Dimensions | - | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Ingress Protection | IP40 | |
Features | Hour Meter | |
Operating Temperature | -25°C ~ 55°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,19000 € | 232,19 € |
| Unit Price without VAT: | 232,19000 € |
|---|---|
| Unit Price with VAT: | 271,66230 € |

