


EC5525PPAP-1 | |
|---|---|
DigiKey Part Number | 1864-1693-ND |
Manufacturer | |
Manufacturer Product Number | EC5525PPAP-1 |
Description | SENSOR PROX CAPACITIVE 25MM MOD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 0.984" (25mm) IP67, NEMA 1,3,4,6,13 Module |
Datasheet | Datasheet |
EDA/CAD Models | EC5525PPAP-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Capacitive | |
Sensing Distance | 0.984" (25mm) | |
Output Type | PNP-NC/NO, 4-Wire | |
Response Frequency | 50Hz | |
Shielding | Shielded | |
Material - Body | Polycarbonate (PC) | |
Voltage - Supply | 10V ~ 40V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 80°C | |
Ingress Protection | IP67, NEMA 1,3,4,6,13 | |
Indicator | LED | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,48000 € | 270,48 € |
| 5 | 256,95800 € | 1.284,79 € |
| 10 | 248,84300 € | 2.488,43 € |
| 25 | 240,72880 € | 6.018,22 € |
| Unit Price without VAT: | 270,48000 € |
|---|---|
| Unit Price with VAT: | 316,46160 € |

