MFR Recommended

CA30CLL30BP | |
|---|---|
DigiKey Part Number | CA30CLL30BP-ND |
Manufacturer | |
Manufacturer Product Number | CA30CLL30BP |
Description | SENSOR PROX CAP 30MM IP68 CYLIND |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 1.181" (30mm) IP68 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
EDA/CAD Models | CA30CLL30BP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Capacitive | |
Sensing Distance | 1.181" (30mm) | |
Output Type | - | |
Response Frequency | 5Hz | |
Shielding | Shielded | |
Material - Body | Plastic | |
Voltage - Supply | 10V ~ 40V | |
Termination Style | Cable Leads | |
Operating Temperature | -20°C ~ 85°C | |
Ingress Protection | IP68 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M30 | |
Base Product Number |



