
R135-BL | |
|---|---|
DigiKey Part Number | 432-R135-BL-ND |
Manufacturer | |
Manufacturer Product Number | R135-BL |
Description | SWITCH ROTARY 2POS 3A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 Position SPST 3A (AC), 5A (DC) 125 VAC Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 3A (AC), 5A (DC) |
Manufacturer Carling Technologies | Voltage Rating - AC 125 V |
Series | Voltage Rating - DC 12 V |
Packaging Bulk | Actuator Type Knob |
Part Status Active | Actuator Length 11.50mm |
Number of Positions 2 | Mounting Type Panel Mount |
Index Stops Fixed | Termination Style Wire Leads |
Number of Decks 1 | Depth Behind Panel 6.73mm |
Number of Poles per Deck 1 | Panel Cutout Dimensions Circular - 12.70mm Dia |
Circuit per Deck SPST | Base Product Number |
Contact Timing Not Specified |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | 5,54429 € | 155,24 € |
| Unit Price without VAT: | 5,54429 € |
|---|---|
| Unit Price with VAT: | 6,48682 € |


