Parametric Equivalent
Parametric Equivalent

BA2-B2-24-620-211-D | |
|---|---|
DigiKey Part Number | BA2-B2-24-620-211-D-ND |
Manufacturer | |
Manufacturer Product Number | BA2-B2-24-620-211-D |
Description | CIR BRKR 20A 277VAC 80VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A 277 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 80 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 63,17800 € | 631,78 € |
| Unit Price without VAT: | 63,17800 € |
|---|---|
| Unit Price with VAT: | 73,91826 € |



