
2GK721-D-3B-B/272-06747 | |
|---|---|
DigiKey Part Number | 432-2GK721-D-3B-B/272-06747-ND |
Manufacturer | |
Manufacturer Product Number | 2GK721-D-3B-B/272-06747 |
Description | SWITCH TOGGLE DPST 20A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPST Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 20A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.45mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Panel Cutout Dimensions | Circular - 12.70mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | 0°C ~ 85°C | |
Actuator Material | - | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,77000 € | 15,77 € |
| 10 | 13,61100 € | 136,11 € |
| 25 | 12,83400 € | 320,85 € |
| 50 | 12,27400 € | 613,70 € |
| 100 | 11,73770 € | 1.173,77 € |
| 250 | 11,06312 € | 2.765,78 € |
| 500 | 10,57752 € | 5.288,76 € |
| Unit Price without VAT: | 15,77000 € |
|---|---|
| Unit Price with VAT: | 18,45090 € |

