Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

111-16-73/POLY | |
|---|---|
DigiKey Part Number | 432-111-16-73/POLY-ND |
Manufacturer | |
Manufacturer Product Number | 111-16-73/POLY |
Description | SWITCH TOGGLE SPST 6A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 6A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.45mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Wire Leads | |
Panel Cutout Dimensions | Circular - 12.70mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -17.8°C ~ 65.6°C | |
Actuator Material | - | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 12,29538 € | 159,84 € |
| Unit Price without VAT: | 12,29538 € |
|---|---|
| Unit Price with VAT: | 14,38559 € |


