32.768 kHz ±20ppm Crystal 6pF 50 kOhms 4-SOJ, 5.50mm pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPFBZ-A2C5-32.768KD6

DigiKey Part Number
370-1059-2-ND - Tape & Reel (TR)
370-1059-1-ND - Cut Tape (CT)
370-1059-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPFBZ-A2C5-32.768KD6
Description
CRYSTAL 32.7680KHZ 6PF SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 6pF 50 kOhms 4-SOJ, 5.50mm pitch
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
6pF
Mfr
ESR (Equivalent Series Resistance)
50 kOhms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
kHz Crystal (Tuning Fork)
Package / Case
Frequency
32.768 kHz
Size / Dimension
0.343" L x 0.146" W (8.70mm x 3.70mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.098" (2.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.252
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,62300 €6,23 €
250,58960 €14,74 €
500,56520 €28,26 €
1000,54170 €54,17 €
2500,51232 €128,08 €
5000,49112 €245,56 €
1.0000,47080 €470,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,44034 €1.321,02 €
6.0000,42215 €2.532,90 €
9.0000,41187 €3.706,83 €
15.0000,39928 €5.989,20 €
21.0000,39120 €8.215,20 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,83070 €