Thermostat 248°F (120°C) SPST-NC Shrink Cap, Potted - Wire Leads Wire Leads - 4" (101.6mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T22A12005DFFBG0E

DigiKey Part Number
317-1574-ND
Manufacturer
Manufacturer Product Number
T22A12005DFFBG0E
Description
THERMOSTAT 120DEG C SPST-NC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Thermostat 248°F (120°C) SPST-NC Shrink Cap, Potted - Wire Leads Wire Leads - 4" (101.6mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cantherm
Series
Packaging
Bag
Part Status
Active
Circuit
SPST-NC
Switching Temperature
248°F (120°C)
Reset Temperature
194°F (90°C)
Current Rating - AC
20A (250V)
Current Rating - DC
-
Tolerance
±9°F (±5°C)
Switching Cycles
10K
Termination Style
Wire Leads - 4" (101.6mm)
Mounting Type
Through Hole
Package / Case
Shrink Cap, Potted - Wire Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
17,67000 €7,67 €
56,93600 €34,68 €
106,66200 €66,62 €
256,33440 €158,36 €
506,11000 €305,50 €
1005,90430 €590,43 €
5005,49004 €2.745,02 €
1.0005,33566 €5.335,66 €
Manufacturers Standard Package
Unit Price without VAT:7,67000 €
Unit Price with VAT:8,97390 €