Thermostat 185°F (85°C) SPST-NC Shrink Cap, Potted - Wire Leads Wire Leads - 4" (101.6mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T22A08505DFFBG0E

DigiKey Part Number
317-1577-ND
Manufacturer
Manufacturer Product Number
T22A08505DFFBG0E
Description
THERMOSTAT 85DEG C SPST-NC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Thermostat 185°F (85°C) SPST-NC Shrink Cap, Potted - Wire Leads Wire Leads - 4" (101.6mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cantherm
Series
Packaging
Bag
Part Status
Active
Circuit
SPST-NC
Switching Temperature
185°F (85°C)
Reset Temperature
131°F (55°C)
Current Rating - AC
20A (250V)
Current Rating - DC
-
Tolerance
±9°F (±5°C)
Switching Cycles
10K
Termination Style
Wire Leads - 4" (101.6mm)
Mounting Type
Through Hole
Package / Case
Shrink Cap, Potted - Wire Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
17,77000 €7,77 €
57,02400 €35,12 €
106,74600 €67,46 €
256,41440 €160,36 €
506,18680 €309,34 €
1005,97860 €597,86 €
5005,55916 €2.779,58 €
1.0005,40284 €5.402,84 €
Manufacturers Standard Package
Unit Price without VAT:7,77000 €
Unit Price with VAT:9,09090 €