Inrush Current Limiter 6.8 Ohms ±20% 12 A 0.984" (25.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF73T-1 6.8/12

DigiKey Part Number
317-1599-ND
Manufacturer
Manufacturer Product Number
MF73T-1 6.8/12
Description
ICL 6.8 OHM 20% 12A 25MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 6.8 Ohms ±20% 12 A 0.984" (25.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cantherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
6.8 Ohms
Tolerance
±20%
Current - Steady State Max
12 A
R @ Current
61 mOhms
Diameter
0.984" (25.00mm)
Lead Spacing
0.394" (10.00mm)
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 236
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,15000 €3,15 €
52,61200 €13,06 €
102,40900 €24,09 €
501,99840 €99,92 €
1001,84330 €184,33 €
3001,62077 €486,23 €
5001,52610 €763,05 €
1.0001,40577 €1.405,77 €
5.0001,23711 €6.185,55 €
Manufacturers Standard Package
Unit Price without VAT:3,15000 €
Unit Price with VAT:3,68550 €