MF73T-1 5/17 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay Ametherm
In Stock: 10.436
Unit Price: 5,71000 €
Datasheet
Inrush Current Limiter 5 Ohms ±20% 17 A 1.181" (30.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF73T-1 5/17

DigiKey Part Number
317-1602-ND
Manufacturer
Manufacturer Product Number
MF73T-1 5/17
Description
ICL 5 OHM 20% 17A 30MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 5 Ohms ±20% 17 A 1.181" (30.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cantherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
5 Ohms
Tolerance
±20%
Current - Steady State Max
17 A
R @ Current
37 mOhms
Diameter
1.181" (30.00mm)
Lead Spacing
0.709" (18.00mm)
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,44000 €5,44 €
54,51400 €22,57 €
104,16600 €41,66 €
503,45540 €172,77 €
1003,18670 €318,67 €
2502,86164 €715,41 €
5002,63648 €1.318,24 €
1.0002,42762 €2.427,62 €
Manufacturers Standard Package
Unit Price without VAT:5,44000 €
Unit Price with VAT:6,36480 €