Inrush Current Limiter 1 Ohms ±20% 32 A 1.378" (35.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF73T-1 1/32

DigiKey Part Number
317-1604-ND
Manufacturer
Manufacturer Product Number
MF73T-1 1/32
Description
ICL 1 OHM 20% 32A 35MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 1 Ohms ±20% 32 A 1.378" (35.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cantherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
1 Ohms
Tolerance
±20%
Current - Steady State Max
32 A
R @ Current
11 mOhms
Diameter
1.378" (35.00mm)
Lead Spacing
0.709" (18.00mm)
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,38000 €10,38 €
58,61200 €43,06 €
306,99233 €209,77 €
606,44833 €386,90 €
1205,94458 €713,35 €
2705,40174 €1.458,47 €
5105,00816 €2.554,16 €
1.0204,60881 €4.700,99 €
Manufacturers Standard Package
Unit Price without VAT:10,38000 €
Unit Price with VAT:12,14460 €