NTC Thermistor 6.8k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 6.8k Bead
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF52A682J3470

DigiKey Part Number
317-1257-ND
Manufacturer
Manufacturer Product Number
MF52A682J3470
Description
THERM NTC 6.8KOHM 3470K BEAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NTC Thermistor 6.8k Bead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance Tolerance
±5%
Manufacturer
Cantherm
B25/50
3470K
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Bulk
Power - Max
50 mW
Part Status
Active
Mounting Type
Through Hole
Resistance in Ohms @ 25°C
6.8k
Package / Case
Bead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,28000 €0,28 €
50,24200 €1,21 €
100,22800 €2,28 €
250,21160 €5,29 €
500,20100 €10,05 €
1000,19080 €19,08 €
5000,17058 €85,29 €
1.0000,16308 €163,08 €
5.0000,14802 €740,10 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,32760 €