Thermal Cutoff (TCO) AC DC 15 A 144°C (291°F) Cylinder, Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L5014424DELB0XE

DigiKey Part Number
317-1558-ND
Manufacturer
Manufacturer Product Number
L5014424DELB0XE
Description
TCO 250VAC 15A 144C (291F) CYL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Thermal Cutoff (TCO) AC DC 15 A 144°C (291°F) Cylinder, Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cantherm
Series
Packaging
Bag
Part Status
Active
Type
Fuse
Holding Temperature
120°C (248°F)
Rated Functioning Temperature
144°C (291°F)
Reset Temperature
-
Voltage Rating - AC
250.0
Current Rating (Amps)
15 A
Approval Agency
-
Maximum Temperature Limit
250°C (482°F)
Package / Case
Cylinder, Wire Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
19,41000 €9,41 €
58,52200 €42,61 €
108,19100 €81,91 €
307,72433 €231,73 €
507,52840 €376,42 €
1007,28150 €728,15 €
5006,78424 €3.392,12 €
1.0006,59889 €6.598,89 €
Manufacturers Standard Package
Unit Price without VAT:9,41000 €
Unit Price with VAT:11,00970 €