
26873 | |
|---|---|
DigiKey Part Number | 3647-26873-ND |
Manufacturer | CANADUINO® |
Manufacturer Product Number | 26873 |
Description | BREADBOARD GENERAL PURPOSE PTH |
Customer Reference | |
Detailed Description | Breadboard, General Purpose Plated Through Hole (PTH) Pad Per Hole (Square) 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CANADUINO® | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Breadboard, General Purpose | |
Plating | Plated Through Hole (PTH) | |
Pitch | 0.100" (2.54mm) | |
Circuit Pattern | Pad Per Hole (Square) | |
Edge Contacts | - | |
Hole Diameter | 0.126" (3.20mm) | |
Size / Dimension | 6.30" L x 1.77" W (160.0mm x 45.0mm) | |
Board Thickness | 0.236" (6.00mm) | |
Material | FR4 Epoxy Glass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,43000 € | 3,43 € |
| 3 | 3,09000 € | 9,27 € |
| Unit Price without VAT: | 3,43000 € |
|---|---|
| Unit Price with VAT: | 4,01310 € |


