Current Sensor 820mA 1 Channel Current Sensor Bidirectional Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26461

DigiKey Part Number
3647-26461-ND
Manufacturer
CANADUINO®
Manufacturer Product Number
26461
Description
CURRENT SENSOR 820MA MODULE
Customer Reference
Detailed Description
Current Sensor 820mA 1 Channel Current Sensor Bidirectional Module
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
I2C
Sensitivity
-
Frequency
-
Linearity
-
Accuracy
±0.1%
Voltage - Supply
2.7V ~ 5.5V
Response Time
-
Current - Supply (Max)
330µA
Operating Temperature
-40°C ~ 125°C
Polarization
Bidirectional
Mounting Type
Package / Case
Module
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
MARKETPLACE PRODUCT
Will ship in approximately 1 days from UNIVERSAL-SOLDER Electronics Ltd
A separate 25,73 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,80000 €2,80 €
32,51333 €7,54 €
Unit Price without VAT:2,80000 €
Unit Price with VAT:3,27600 €