
26237 | |
|---|---|
DigiKey Part Number | 3647-26237-ND |
Manufacturer | CANADUINO® |
Manufacturer Product Number | 26237 |
Description | NPN, 4mm Range, 6-36V DC |
Customer Reference | |
Detailed Description | Proximity Sensor 0.157" (4mm) Cylinder, Threaded - M12 |
Category | Shielding Unshielded |
Manufacturer CANADUINO® | Voltage - Supply 6V ~ 36V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Indicator No Indicator |
Sensing Distance 0.157" (4mm) | Package / Case Cylinder, Threaded - M12 |
Output Type PNP-NO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 € | 5,01 € |
| 3 | 4,51333 € | 13,54 € |
| Unit Price without VAT: | 5,01000 € |
|---|---|
| Unit Price with VAT: | 5,86170 € |


