
D30D53X222KR | |
|---|---|
DigiKey Part Number | 4802-D30D53X222KR-ND |
Manufacturer | |
Manufacturer Product Number | D30D53X222KR |
Description | 3KV, X7R, 2200PF, +/-10%, RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 3000V (3kV) Ceramic Capacitor X7R Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,07000 € | 12,07 € |
| 10 | 9,37300 € | 93,73 € |
| 50 | 8,29900 € | 414,95 € |
| 100 | 7,96630 € | 796,63 € |
| 500 | 7,40294 € | 3.701,47 € |
| 1.000 | 7,22827 € | 7.228,27 € |
| Unit Price without VAT: | 12,07000 € |
|---|---|
| Unit Price with VAT: | 14,12190 € |

