Image for CTM-24APN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTM-24APN

DigiKey Part Number
CTM-24APN-ND
Manufacturer
Manufacturer Product Number
CTM-24APN
Description
HD CLIP STEEL NON-INSULATED 25A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
25 A Non-Insulated Heavy Duty Test Clip Steel 0.750" (19.05mm) 3/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal Test Electronics
Series
Packaging
Bulk
Part Status
Active
Type
Heavy Duty
Jaw Opening
0.750" (19.05mm) 3/4"
Voltage - Rated
-
Current Rating (Amps)
25 A
Material
Steel
Plating
Zinc
Material - Insulation
-
Insulation
Non-Insulated
Color
Natural
Length
2.840" (72.14mm)
Termination
Crimp or Screw
Quantity
500 Pieces
Ratings
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5001,24788 €623,94 €
Manufacturers Standard Package
Unit Price without VAT:1,24788 €
Unit Price with VAT:1,46002 €