
CT4537-02-2 | |
|---|---|
DigiKey Part Number | 1768-CT4537-02-2-ND |
Manufacturer | |
Manufacturer Product Number | CT4537-02-2 |
Description | PROBE BODY, 4MM SPG TIP - RED |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 A Spring Tip Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Spring Tip | |
Connection Type | Banana, Female Socket (Jack) | |
Length - Tip | 0.744" (18.90mm) | |
Length - Overall | 4.244" (107.80mm) | |
Color | Red | |
Voltage Rating | 1000VDC, 1500VDC | |
Ratings | CAT III 1500V, CAT IV 1000V | |
Quantity | 1 Pair | |
Current Rating (Amps) | 10 A | |
Material - Body | Steel | |
Material - Tip | Brass, Nickel Plated | |
Operating Temperature | -20°C ~ 40°C | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 € | 6,88 € |
| Unit Price without VAT: | 6,88000 € |
|---|---|
| Unit Price with VAT: | 8,04960 € |

