Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CT4397-03-1 | |
|---|---|
DigiKey Part Number | 1768-CT4397-03-1-ND |
Manufacturer | |
Manufacturer Product Number | CT4397-03-1 |
Description | CONN BANANA JACK SOLDER BROWN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Solder Brown |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Banana Jack | |
Gender | Female | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Panel Mount | |
Termination | Solder | |
Insulation | Mating End Insulated | |
Features | - | |
Color | Brown | |
Wire Gauge | - | |
Contact Finish | Nickel | |
Contact Material | Brass | |
Body Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -20°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,89340 € | 94,67 € |
| Unit Price without VAT: | 1,89340 € |
|---|---|
| Unit Price with VAT: | 2,21528 € |






