
CT3326A | |
|---|---|
DigiKey Part Number | 1768-CT3326A-ND |
Manufacturer | |
Manufacturer Product Number | CT3326A |
Description | CONN ADAPT PLUG-JACK SMA 50 OHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMA Plug, Male Pin 50 Ohms |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | - | |
Conversion Type | - | |
Adapter Series | - | |
Center Gender | - | |
Convert From (Adapter End) | SMA Jack, Female Socket | |
Convert To (Adapter End) | SMA Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | - | |
Mounting Type | - | |
Mounting Feature | - | |
Fastening Type | - | |
Ingress Protection | - | |
Center Contact Plating | - | |
Features | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Material | - | |
Dielectric Material | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,75000 € | 44,75 € |
| Unit Price without VAT: | 44,75000 € |
|---|---|
| Unit Price with VAT: | 52,35750 € |

