23 AWG Test Lead Wire 56/0.0028" White 1000V 328.1' (100.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT2956-9-100

DigiKey Part Number
BKCT2956-9-100-ND
Manufacturer
Manufacturer Product Number
CT2956-9-100
Description
TEST LEAD 23AWG 1000V WHITE
Customer Reference
Detailed Description
23 AWG Test Lead Wire 56/0.0028" White 1000V 328.1' (100.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
56/0.0028"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.055" (1.40mm)
Jacket (Insulation) Thickness
-
Length
328.1' (100.0m)
Voltage
1000V
Operating Temperature
-60°C ~ 180°C
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
TEST LEAD 23AWG 1000V BLACK
In-Stock: 0
Unit Price:
TEST LEAD 23AWG 1000V RED
In-Stock: 0
Unit Price: 1,29090 €
TEST LEAD 23AWG 1000V YELLOW
In-Stock: 0
Unit Price: 1,29090 €
TEST LEAD 23AWG 1000V GREEN
In-Stock: 0
Unit Price:
TEST LEAD 23AWG 1000V BLUE
In-Stock: 0
Unit Price:
Alternate Length
TEST LEAD 23AWG 1000V WHT 32.81'
In-Stock: 0
Unit Price:
TEST LEAD 23AWG 1000V WHITE
In-Stock: 0
Unit Price: 1,51460 €