MFR Recommended

CT2908-9 | |
|---|---|
DigiKey Part Number | CT2908-9-ND |
Manufacturer | |
Manufacturer Product Number | CT2908-9 |
Description | CONN BANANA JACK THRD WHITE |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Threaded, External (Nut) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Banana Jack | |
Gender | Female | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Panel Mount | |
Termination | Threaded, External (Nut) | |
Insulation | Non-Mating End Insulated | |
Features | - | |
Color | White | |
Wire Gauge | - | |
Contact Finish | Nickel | |
Contact Material | Brass | |
Body Material | Polyamide (PA), Nylon | |
Operating Temperature | -20°C ~ 80°C | |
Base Product Number |


