
CT2176-100-2 | |
|---|---|
DigiKey Part Number | BKCT2176-100-2-ND |
Manufacturer | |
Manufacturer Product Number | CT2176-100-2 |
Description | TEST LEAD BANANA TO BANANA 39.4" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39.4" (1000.00mm) Banana Plug, Single, Sheathed To Banana Plug, Single, Sheathed, Right Angle Patch Cord 600V, 1000V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Stacking Method | Non Stackable | |
Configuration | Banana to Banana | |
1st Connector | Banana Plug, Single, Sheathed | |
2nd Connector | Banana Plug, Single, Sheathed, Right Angle | |
Cable Length | 39.4" (1000.00mm) | |
Type | Patch Cord | |
Contents | 1 Lead, Red | |
Material - Insulation | Silicone | |
Wire Gauge | 18 AWG | |
Voltage - Rated | 600V, 1000V | |
Ratings | CAT III 1000V, CAT IV 600V | |
Current Rating (Amps) | 12A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,49000 € | 15,49 € |
| Unit Price without VAT: | 15,49000 € |
|---|---|
| Unit Price with VAT: | 18,12330 € |











