
UPR25F9101CT | |
|---|---|
DigiKey Part Number | 4713-UPR25F9101CTTR-ND - Tape & Reel (TR) 4713-UPR25F9101CT-ND - Cut Tape (CT) 4713-UPR25F9101CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UPR25F9101CT |
Description | AEC-Q200RES2512 1% 9.1K OHM 3W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9.1 kOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,52300 € | 5,23 € |
| 25 | 0,45320 € | 11,33 € |
| 50 | 0,41260 € | 20,63 € |
| 100 | 0,38060 € | 38,06 € |
| 250 | 0,34800 € | 87,00 € |
| 500 | 0,32918 € | 164,59 € |
| 1.000 | 0,31421 € | 314,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30228 € | 604,56 € |
| 4.000 | 0,29279 € | 1.171,16 € |
| 6.000 | 0,28816 € | 1.728,96 € |
| 10.000 | 0,28313 € | 2.831,30 € |
| 14.000 | 0,28026 € | 3.923,64 € |
| 20.000 | 0,27753 € | 5.550,60 € |
| 24.000 | 0,27626 € | 6.630,24 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,97110 € |

