
TCMIE107ET | |
|---|---|
DigiKey Part Number | 4713-TCMIE107ETTR-ND - Tape & Reel (TR) 4713-TCMIE107ETCT-ND - Cut Tape (CT) 4713-TCMIE107ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCMIE107ET |
Description | TANT 20% 25V 100UF E CASE STD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,78000 € | 2,78 € |
| 10 | 1,94400 € | 19,44 € |
| 50 | 1,61280 € | 80,64 € |
| 100 | 1,51030 € | 151,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,35658 € | 542,63 € |
| 800 | 1,29941 € | 1.039,53 € |
| 1.200 | 1,27079 € | 1.524,95 € |
| 2.000 | 1,23906 € | 2.478,12 € |
| 2.800 | 1,22051 € | 3.417,43 € |
| 4.000 | 1,20266 € | 4.810,64 € |
| 4.800 | 1,19420 € | 5.732,16 € |
| Unit Price without VAT: | 2,78000 € |
|---|---|
| Unit Price with VAT: | 3,25260 € |

