
TCMIC335AT | |
|---|---|
DigiKey Part Number | 4713-TCMIC335ATTR-ND - Tape & Reel (TR) 4713-TCMIC335ATCT-ND - Cut Tape (CT) 4713-TCMIC335ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCMIC335AT |
Description | TANT 20% 16V 3.3UF A CASE STD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21700 € | 2,17 € |
| 50 | 0,16120 € | 8,06 € |
| 100 | 0,14380 € | 14,38 € |
| 500 | 0,11482 € | 57,41 € |
| 1.000 | 0,10586 € | 105,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09850 € | 197,00 € |
| 4.000 | 0,09243 € | 369,72 € |
| 6.000 | 0,08940 € | 536,40 € |
| 10.000 | 0,08604 € | 860,40 € |
| 14.000 | 0,08407 € | 1.176,98 € |
| 20.000 | 0,08218 € | 1.643,60 € |
| 24.000 | 0,08128 € | 1.950,72 € |
| 48.000 | 0,07826 € | 3.756,48 € |
| 50.000 | 0,07810 € | 3.905,00 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42120 € |

