
TCKIV476ET | |
|---|---|
DigiKey Part Number | 4713-TCKIV476ETTR-ND - Tape & Reel (TR) 4713-TCKIV476ETCT-ND - Cut Tape (CT) 4713-TCKIV476ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKIV476ET |
Description | TANT 10% 35V 47UF E CASE STD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 € | 2,31 € |
| 10 | 1,59000 € | 15,90 € |
| 50 | 1,30680 € | 65,34 € |
| 100 | 1,21900 € | 121,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,08755 € | 435,02 € |
| 800 | 1,03869 € | 830,95 € |
| 1.200 | 1,01420 € | 1.217,04 € |
| 2.000 | 0,98707 € | 1.974,14 € |
| 2.800 | 0,97120 € | 2.719,36 € |
| 4.000 | 0,95593 € | 3.823,72 € |
| 4.800 | 0,94870 € | 4.553,76 € |
| Unit Price without VAT: | 2,31000 € |
|---|---|
| Unit Price with VAT: | 2,70270 € |

