New Product
47 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 600mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCKIV476ET

DigiKey Part Number
4713-TCKIV476ETTR-ND - Tape & Reel (TR)
4713-TCKIV476ETCT-ND - Cut Tape (CT)
4713-TCKIV476ETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCKIV476ET
Description
TANT 10% 35V 47UF E CASE STD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 600mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
600mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,31000 €2,31 €
101,59000 €15,90 €
501,30680 €65,34 €
1001,21900 €121,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4001,08755 €435,02 €
8001,03869 €830,95 €
1.2001,01420 €1.217,04 €
2.0000,98707 €1.974,14 €
2.8000,97120 €2.719,36 €
4.0000,95593 €3.823,72 €
4.8000,94870 €4.553,76 €
Manufacturers Standard Package
Unit Price without VAT:2,31000 €
Unit Price with VAT:2,70270 €