New Product
1.8 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM10F1804CT

DigiKey Part Number
4713-RM10F1804CTTR-ND - Tape & Reel (TR)
4713-RM10F1804CT-ND - Cut Tape (CT)
4713-RM10F1804CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM10F1804CT
Description
RES0805 1% 1.8M OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.8 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03100 €0,31 €
250,02320 €0,58 €
500,01880 €0,94 €
1000,01550 €1,55 €
2500,01220 €3,05 €
5000,01030 €5,15 €
1.0000,00885 €8,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00653 €32,65 €
10.0000,00586 €58,60 €
15.0000,00554 €83,10 €
25.0000,00519 €129,75 €
35.0000,00499 €174,65 €
50.0000,00480 €240,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €