
RM06J1R2CT | |
|---|---|
DigiKey Part Number | 4713-RM06J1R2CTTR-ND - Tape & Reel (TR) 4713-RM06J1R2CT-ND - Cut Tape (CT) 4713-RM06J1R2CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM06J1R2CT |
Description | RES0603 5% 1.2 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.2 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01200 € | 0,12 € |
| 50 | 0,00780 € | 0,39 € |
| 100 | 0,00650 € | 0,65 € |
| 500 | 0,00442 € | 2,21 € |
| 1.000 | 0,00380 € | 3,80 € |
| 2.500 | 0,00315 € | 7,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00276 € | 13,80 € |
| 10.000 | 0,00244 € | 24,40 € |
| 15.000 | 0,00228 € | 34,20 € |
| 25.000 | 0,00211 € | 52,75 € |
| 35.000 | 0,00201 € | 70,35 € |
| 50.000 | 0,00191 € | 95,50 € |
| 60.000 | 0,00186 € | 111,60 € |
| 120.000 | 0,00170 € | 204,00 € |
| 125.000 | 0,00169 € | 211,25 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

