
RM06F3013CT | |
|---|---|
DigiKey Part Number | 4713-RM06F3013CTTR-ND - Tape & Reel (TR) 4713-RM06F3013CT-ND - Cut Tape (CT) 4713-RM06F3013CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM06F3013CT |
Description | RES0603 1% 301K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 301 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01500 € | 0,15 € |
| 25 | 0,01120 € | 0,28 € |
| 50 | 0,00880 € | 0,44 € |
| 100 | 0,00710 € | 0,71 € |
| 250 | 0,00532 € | 1,33 € |
| 500 | 0,00438 € | 2,19 € |
| 1.000 | 0,00363 € | 3,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00248 € | 12,40 € |
| 10.000 | 0,00214 € | 21,40 € |
| 15.000 | 0,00198 € | 29,70 € |
| 25.000 | 0,00181 € | 45,25 € |
| 35.000 | 0,00171 € | 59,85 € |
| 50.000 | 0,00162 € | 81,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

