
RM04F3600CT | |
|---|---|
DigiKey Part Number | 4713-RM04F3600CTTR-ND - Tape & Reel (TR) 4713-RM04F3600CT-ND - Cut Tape (CT) 4713-RM04F3600CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM04F3600CT |
Description | RES0402 1% 360 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 360 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01500 € | 0,15 € |
| 25 | 0,01040 € | 0,26 € |
| 50 | 0,00800 € | 0,40 € |
| 100 | 0,00650 € | 0,65 € |
| 250 | 0,00492 € | 1,23 € |
| 500 | 0,00402 € | 2,01 € |
| 1.000 | 0,00334 € | 3,34 € |
| 5.000 | 0,00227 € | 11,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00196 € | 19,60 € |
| 20.000 | 0,00172 € | 34,40 € |
| 30.000 | 0,00161 € | 48,30 € |
| 50.000 | 0,00148 € | 74,00 € |
| 70.000 | 0,00141 € | 98,70 € |
| 100.000 | 0,00134 € | 134,00 € |
| 120.000 | 0,00131 € | 157,20 € |
| 240.000 | 0,00120 € | 288,00 € |
| 250.000 | 0,00120 € | 300,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

